Part Details for 0234005. by Littelfuse Inc
Overview of 0234005. by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 0234005.
0234005. CAD Models
0234005. Part Data Attributes
|
0234005.
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0234005.
Littelfuse Inc
Electric Fuse, Medium Blow, 5A, 250VAC, 200A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 21 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0234005.
This table gives cross-reference parts and alternative options found for 0234005.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0234005., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL005 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0234005. vs SDL005 |
CF06332F/5/10 | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, | SPC Multicomp | 0234005. vs CF06332F/5/10 |
0034.3884.TR | Electric Fuse, Very Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0234005. vs 0034.3884.TR |
MI6AG25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | 0234005. vs MI6AG25V5 |
SD45A | Electric Fuse, Time Delay Blow, 5A, 250VAC, 200A (IR), Inline/holder, | SOC Corporation | 0234005. vs SD45A |
0034.3884.PT | Electric Fuse, Very Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0234005. vs 0034.3884.PT |
34.3884 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0234005. vs 34.3884 |
GBP005 | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0234005. vs GBP005 |
0034.5239 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0234005. vs 0034.5239 |
313005PID | Electric Fuse, Slow Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0234005. vs 313005PID |