0234005. vs GAB5 feature comparison

0234005. Littelfuse Inc

Buy Now Datasheet

GAB5 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
Blow Characteristic MEDIUM FAST
Body Height 20 mm 31.75 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 21 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Fuse Size 3AB

Compare 0234005. with alternatives

Compare GAB5 with alternatives