0234005. vs SD45A feature comparison

0234005. Littelfuse Inc

Buy Now Datasheet

SD45A SOC Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC SOC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
Blow Characteristic MEDIUM TIME DELAY
Body Height 20 mm 31.8 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 21 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK; TAPE AND REEL BAG
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes

Compare 0234005. with alternatives

Compare SD45A with alternatives