CE156F20-8-LA
vs
CE156F20-8-LB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ITW PANCON
ITW PANCON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
CLOSED END, TERMINATION
Body Breadth
0.33 inch
0.33 inch
Body Depth
0.77 inch
0.77 inch
Body Length
1.248 inch
1.248 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
DUAL PRONG
DUAL PRONG
Dielectric Withstanding Voltage
3000VAC V
3000VAC V
Filter Feature
NO
NO
Insertion Force-Max
6.672 N
6.672 N
Insulation Diameter-Min
0.04 inch
0.04 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
30u inch
15u inch
Reference Standard
UL, CSA
UL, CSA
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
8
8
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
26 AWG
26 AWG
Withdrawl Force-Min
6.672 N
6.672 N
Base Number Matches
1
1
JESD-609 Code
e4
Compare CE156F20-8-LA with alternatives
Compare CE156F20-8-LB with alternatives