CE156F20-8-LB
vs
640427-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ITW PANCON
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
AMP
Body Breadth
0.33 inch
0.355 inch
Body Depth
0.77 inch
0.725 inch
Body Length
1.248 inch
1.248 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
TIN LEAD
Contact Finish Termination
GOLD
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
DUAL PRONG
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
2200VAC V
Filter Feature
NO
NO
Insertion Force-Max
6.672 N
8.0064 N
Insulation Diameter-Min
0.04 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
NATURAL
YELLOW
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
15u inch
80u inch
Reference Standard
UL, CSA
UL, CSA
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
8
8
Wire Size-Max
18 AWG
20 AWG
Wire Size-Min
26 AWG
20 AWG
Withdrawl Force-Min
6.672 N
.8896 N
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Samacsys Manufacturer
TE Connectivity
Contact Resistance
3 mΩ
DIN Conformance
NO
Durability
25 Cycles
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
UL Flammability Code
94V-2
Compare CE156F20-8-LB with alternatives
Compare 640427-8 with alternatives