CE156F20-8-LA vs CE156F20-8-C feature comparison

CE156F20-8-LA Pancon Corporation

Buy Now Datasheet

CE156F20-8-C Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON PANCON GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CLOSED END, TERMINATION
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.77 inch 0.77 inch
Body Length 1.248 inch 1.25 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style DUAL PRONG
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insertion Force-Max 6.672 N
Insulation Diameter-Min 0.04 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL BROWN
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch
Reference Standard UL, CSA UL
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 8 8
Wire Size-Max 18 AWG 20 AWG
Wire Size-Min 26 AWG 20 AWG
Withdrawl Force-Min 6.672 N
Base Number Matches 1 1
Rohs Code Yes
Mounting Option 1 LOCKING
Rated Current (Signal) 7.5 A

Compare CE156F20-8-LA with alternatives

Compare CE156F20-8-C with alternatives