CE156F20-8-LB
vs
CE156F20-08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Contact Manufacturer
Ihs Manufacturer
ITW PANCON
ITW MCMURDO CONNECTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
Body Breadth
0.33 inch
Body Depth
0.77 inch
Body Length
1.248 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
DUAL PRONG
Dielectric Withstanding Voltage
3000VAC V
Filter Feature
NO
NO
Insertion Force-Max
6.672 N
Insulation Diameter-Min
0.04 inch
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Plating Thickness
15u inch
Reference Standard
UL, CSA
Terminal Length
Termination Type
IDC
WIRE
Total Number of Contacts
8
8
Wire Size-Max
18 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
6.672 N
Base Number Matches
1
2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
Compare CE156F20-8-LB with alternatives