CD74HC165MT vs 74HC165D feature comparison

CD74HC165MT Texas Instruments

Buy Now Datasheet

74HC165D Nexperia

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC NEXPERIA
SOIC
GREEN, PLASTIC, MS-012AC, SOIC-16
16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Nexperia
SISO OPERATION ALSO AVAILABLE CLOCK INHIBIT
RIGHT RIGHT
HC/UH HC/UH
R-PDSO-G16 R-PDSO-G16
e4 e4
9.9 mm 9.9 mm
50 pF 50 pF
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
20000000 Hz
0.0052 A
1 1
8 8
1 1
16 16
125 °C 125 °C
-55 °C -40 °C
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260 260
0.16 mA
32 ns
250 ns 250 ns
Not Qualified Not Qualified
NO
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
MILITARY AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 30
POSITIVE EDGE POSITIVE EDGE
3.9 mm 3.9 mm
24 MHz 24 MHz
1 4
1990-12-01

Compare CD74HC165MT with alternatives

Compare 74HC165D with alternatives