74HC165D vs GD54HC165D feature comparison

74HC165D Philips Semiconductors

Buy Now Datasheet

GD54HC165D Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS GOLDSTAR ELECTRON CO LTD
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Max Frequency@Nom-Sup 24000000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Package Description ,
Logic IC Type PARALLEL IN SERIAL OUT

Compare GD54HC165D with alternatives