Datasheets
74HC165D by:

Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16

Part Details for 74HC165D by Nexperia

Overview of 74HC165D by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74HC165D

74HC165D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC165D Part Data Attributes:

74HC165D Nexperia
Buy Now Datasheet
Compare Parts:
74HC165D Nexperia Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1990-12-01
Samacsys Manufacturer Nexperia
Additional Feature CLOCK INHIBIT
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 250 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 24 MHz

Alternate Parts for 74HC165D

This table gives cross-reference parts and alternative options found for 74HC165D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC165DR2 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HC165D vs MC74HC165DR2
TC74HC165AFN IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Shift Register Toshiba America Electronic Components 74HC165D vs TC74HC165AFN
SN74HC165MDREP HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments 74HC165D vs SN74HC165MDREP
HD74HC165RP HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation 74HC165D vs HD74HC165RP
GD54HC165D Parallel In Serial Out, PDSO16, Goldstar Electron Co Ltd 74HC165D vs GD54HC165D
SN74HC165DG4 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D vs SN74HC165DG4
935298767118 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 Nexperia 74HC165D vs 935298767118
CD74HC165M High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments 74HC165D vs CD74HC165M
74HC165D/T3 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register NXP Semiconductors 74HC165D vs 74HC165D/T3
SN74HC165D 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D vs SN74HC165D
Part Number Description Manufacturer Compare
TC74HC165AFN-ELP IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components 74HC165D vs TC74HC165AFN-ELP
CD74HC165MG4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments 74HC165D vs CD74HC165MG4
SN74HC165DRG4 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D vs SN74HC165DRG4
SN74HC165D 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D vs SN74HC165D
SN74HC165DR-00 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 Texas Instruments 74HC165D vs SN74HC165DR-00
MC74HC165ADR2 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 onsemi 74HC165D vs MC74HC165ADR2
DV74HC165D Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors 74HC165D vs DV74HC165D
MC74HC165DR2 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HC165D vs MC74HC165DR2
74HC165D/T3 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register NXP Semiconductors 74HC165D vs 74HC165D/T3
SN74HC165DG4 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D vs SN74HC165DG4

74HC165D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC165D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC165D by Nexperia

  • Please alert me when 74HC165D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC165D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC165D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC165D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC165D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC165D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: