CD74HC165MT vs MM74HC165M feature comparison

CD74HC165MT Texas Instruments

Buy Now Datasheet

MM74HC165M Fairchild Semiconductor Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
SOIC SOIC
GREEN, PLASTIC, MS-012AC, SOIC-16 0.150 INCH, MS-012, SOIC-16
16 16
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
SISO OPERATION ALSO AVAILABLE CLOCK INHIBIT
RIGHT RIGHT
HC/UH HC/UH
R-PDSO-G16 R-PDSO-G16
e4 e3
9.9 mm 9.9 mm
50 pF
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
20000000 Hz 21000000 Hz
0.0052 A
1 1
8 8
1 1
16 16
125 °C 85 °C
-55 °C -40 °C
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260 260
0.16 mA
32 ns
250 ns 189 ns
Not Qualified Not Qualified
NO
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 4.5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
POSITIVE EDGE POSITIVE EDGE
3.9 mm 3.9 mm
24 MHz 25 MHz
1 4
Yes

Compare CD74HC165MT with alternatives

Compare MM74HC165M with alternatives