CD74ACT138M vs MC14514BDW feature comparison

CD74ACT138M Texas Instruments

Buy Now Datasheet

MC14514BDW onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP, SOP24,.4
Pin Count 16 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS ADDRESS LATCHES
Family ACT 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e4 e0
Length 9.9 mm 15.395 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.024 A 0.00064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 11 ns 1100 ns
Propagation Delay (tpd) 12 ns 1100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.91 mm 7.5 mm
Base Number Matches 6 3

Compare CD74ACT138M with alternatives

Compare MC14514BDW with alternatives