CD74ACT138M vs HD74ACT138RP feature comparison

CD74ACT138M Thomson Consumer Electronics

Buy Now Datasheet

HD74ACT138RP Hitachi Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS HITACHI LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER OTHER DECODER/DRIVER
Max I(ol) 0.024 A
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 12 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 9 2
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
JESD-609 Code e0
Length 9.9 mm
Propagation Delay (tpd) 11.5 ns
Seated Height-Max 1.75 mm
Terminal Finish Tin/Lead (Sn/Pb)
Width 3.9 mm

Compare HD74ACT138RP with alternatives