CD4052BFMS vs TC4051BFT feature comparison

CD4052BFMS Renesas Electronics Corporation

Buy Now Datasheet

TC4051BFT Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TOSHIBA CORP
Package Description DIP, TSSOP, TSSOP16,.25
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup)
Number of Channels 4 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1050 Ω 1200 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 210 ns 450 ns
Switch-on Time-Max 320 ns 380 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 16
Samacsys Manufacturer Toshiba
Length 5 mm
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 10 Ω
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare CD4052BFMS with alternatives

Compare TC4051BFT with alternatives