CD4052BFMS vs MAX4581AUE+ feature comparison

CD4052BFMS Renesas Electronics Corporation

Buy Now Datasheet

MAX4581AUE+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description DIP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1050 Ω 80 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 210 ns 100 ns
Switch-on Time-Max 320 ns 200 ns
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 3 2
Rohs Code Yes
Part Package Code 16-TSSOP_4.4-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Off-state Isolation-Nom 73 dB
On-state Resistance Match-Nom 1 Ω
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare CD4052BFMS with alternatives

Compare MAX4581AUE+ with alternatives