TC4051BFT vs CD4051BPWE4 feature comparison

TC4051BFT Toshiba America Electronic Components

Buy Now Datasheet

CD4051BPWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Number of Channels 8 1
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 40 dB
On-state Resistance Match-Nom 10 Ω 15 Ω
On-state Resistance-Max (Ron) 1200 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 450 ns 720 ns
Switch-on Time-Max 380 ns 720 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Bandwidth-Nom 20 MHz
Input Voltage-Max 20.5 V
Input Voltage-Min -0.5 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NC
Output COMMON OUTPUT
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TC4051BFT with alternatives

Compare CD4051BPWE4 with alternatives