CD4052BFMS vs MAX4066CEE feature comparison

CD4052BFMS Renesas Electronics Corporation

Buy Now Datasheet

MAX4066CEE Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, SSOP, SSOP16,.25
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup)
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1050 Ω 75 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 210 ns 75 ns
Switch-on Time-Max 320 ns 125 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Length 4.89 mm
Moisture Sensitivity Level 1
Normal Position NO
On-state Resistance Match-Nom 0.3 Ω
Output SEPARATE OUTPUT
Package Equivalence Code SSOP16,.25
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare CD4052BFMS with alternatives

Compare MAX4066CEE with alternatives