BBPY00201209102Y00 vs CTCB0805F-102P feature comparison

BBPY00201209102Y00 Chilisin Electronics Corp

Buy Now Datasheet

CTCB0805F-102P Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TR, PAPER, 7 INCH TR
Rated Current 1.5 A 1.5 A
Width 1.2 mm 1.2 mm
Base Number Matches 4 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BBPY00201209102Y00 with alternatives

Compare CTCB0805F-102P with alternatives