BBPY00201209102Y00 vs CBM201209U102B feature comparison

BBPY00201209102Y00 Chilisin Electronics Corp

Buy Now Datasheet

CBM201209U102B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TR, PAPER, 7 INCH Bulk
Rated Current 1.5 A 1.5 A
Width 1.2 mm 1.2 mm
Base Number Matches 4 1
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare BBPY00201209102Y00 with alternatives

Compare CBM201209U102B with alternatives