CBM201209U260T vs ABPY00201209100Y00 feature comparison

CBM201209U260T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ABPY00201209100Y00 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Number of Functions 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 26 OHM Ω 10 OHM Ω
Packing Method TR TR, PAPER, 7 INCH
Rated Current 6 A 6 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Type SURFACE MOUNT
Number of Terminals 2
Screening Level AEC-Q200

Compare CBM201209U260T with alternatives

Compare ABPY00201209100Y00 with alternatives