ABPY00201209100Y00 vs NCB-H0805PY100TR600QYF feature comparison

ABPY00201209100Y00 Chilisin Electronics Corp

Buy Now Datasheet

NCB-H0805PY100TR600QYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IATF16949 TS 16949
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e1 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 10 OHM Ω 10 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 6 A 6 A
Screening Level AEC-Q200 AEC-Q200
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 4 1
Factory Lead Time 20 Weeks

Compare ABPY00201209100Y00 with alternatives

Compare NCB-H0805PY100TR600QYF with alternatives