ABPY00201209100Y00 vs AMLB-201209-0010Y-PY feature comparison

ABPY00201209100Y00 Chilisin Electronics Corp

Buy Now Datasheet

AMLB-201209-0010Y-PY Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IATF16949
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e1
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 10 OHM Ω 10 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 6 A 6 A
Screening Level AEC-Q200 AEC-Q200
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Width 1.25 mm 1.25 mm
Base Number Matches 4 1

Compare ABPY00201209100Y00 with alternatives

Compare AMLB-201209-0010Y-PY with alternatives