There are no models available for this part yet.
Overview of CBM201209U260T by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CBM201209U260T by Fenghua (HK) Electronics Ltd
Part Data Attributes for CBM201209U260T by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0805
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.01 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
26 OHM Ω
|
Packing Method
|
TR
|
Rated Current
|
6 A
|
Width
|
1.2 mm
|
Alternate Parts for CBM201209U260T
This table gives cross-reference parts and alternative options found for CBM201209U260T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM201209U260T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V2012-110-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | CBM201209U260T vs MFBM1V2012-110-R |
MFBM1V2012-050-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | CBM201209U260T vs MFBM1V2012-050-R |
CBM201209U110 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM201209U260T vs CBM201209U110 |
CBM201209U110T | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | CBM201209U260T vs CBM201209U110T |
MFBM1V2012-090-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | CBM201209U260T vs MFBM1V2012-090-R |
MFBM1V2012-190-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | CBM201209U260T vs MFBM1V2012-190-R |
MFBM1V2012-310-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | CBM201209U260T vs MFBM1V2012-310-R |
MFBM1V2012-070-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | CBM201209U260T vs MFBM1V2012-070-R |
MFBM1V2012-150-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | CBM201209U260T vs MFBM1V2012-150-R |
CBM201209U050 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM201209U260T vs CBM201209U050 |