CBM201209U050
vs
MFBM1V2012-150-R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
EATON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Eaton
|
DC Resistance-Max |
|
0.01 Ω
|
Height |
|
0.9 mm
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
15 OHM Ω
|
Packing Method |
|
TR, 7 Inch
|
Rated Current |
|
6 A
|
Width |
|
1.2 mm
|
|
|
|
Compare CBM201209U050 with alternatives
Compare MFBM1V2012-150-R with alternatives