CBM05YTAG102-1 vs BBPY00201209102Y00 feature comparison

CBM05YTAG102-1 Viking Tech Corp

Buy Now Datasheet

BBPY00201209102Y00 Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 1.5 A 1.5 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.2 mm
Base Number Matches 1 1
Rohs Code Yes

Compare CBM05YTAG102-1 with alternatives

Compare BBPY00201209102Y00 with alternatives