Part Details for CBM05YTAG102-1 by Viking Tech Corp
Overview of CBM05YTAG102-1 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM05YTAG102-1
CBM05YTAG102-1 CAD Models
CBM05YTAG102-1 Part Data Attributes
|
CBM05YTAG102-1
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CBM05YTAG102-1
Viking Tech Corp
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CBM05YTAG102-1
This table gives cross-reference parts and alternative options found for CBM05YTAG102-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM05YTAG102-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM201209U801B | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | CBM05YTAG102-1 vs CBM201209U801B |
CTCB0805F-102P | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | CBM05YTAG102-1 vs CTCB0805F-102P |
BBPY00201209102Y00 | Ferrite Chip, | Chilisin Electronics Corp | CBM05YTAG102-1 vs BBPY00201209102Y00 |
CBM201209Y801T | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | CBM05YTAG102-1 vs CBM201209Y801T |
CBM201209Y102B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | CBM05YTAG102-1 vs CBM201209Y102B |
CBM201209U102T | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | CBM05YTAG102-1 vs CBM201209U102T |
CBM201209U102 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM05YTAG102-1 vs CBM201209U102 |
CBM201209Y801B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | CBM05YTAG102-1 vs CBM201209Y801B |
BBPY00201209102Y00 | Ferrite Chip, 2 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CBM05YTAG102-1 vs BBPY00201209102Y00 |
CBM201209Y102T | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | CBM05YTAG102-1 vs CBM201209Y102T |