BMC1JY0240AN vs CBH160808W121B feature comparison

BMC1JY0240AN TE Connectivity

Buy Now Datasheet

CBH160808W121B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.17 Ω 0.2 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 240 OHM Ω 120 OHM Ω
Rated Current 0.5 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Mounting Type SURFACE MOUNT
Number of Functions 1
Packing Method Bulk

Compare BMC1JY0240AN with alternatives

Compare CBH160808W121B with alternatives