CB03YTYN250
vs
ILBB0603ER400V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
VISHAY DALE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE BEAD
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
25 OHM Ω
40 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
0603
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Approvals
IEC
Case Code
0603
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare CB03YTYN250 with alternatives
Compare ILBB0603ER400V with alternatives