Part Details for ILBB0603ER400V by Vishay Dale
Overview of ILBB0603ER400V by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB0603ER400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-ILBB0603ER400VCT-ND
|
DigiKey | FERRITE BEAD 40 OHM 0603 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11250 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
71517307
|
RS | Inductor, ILBB-0603 40 25% ER E3 | Vishay Dale ILBB0603ER400V RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0230 | RFQ |
Part Details for ILBB0603ER400V
ILBB0603ER400V CAD Models
ILBB0603ER400V Part Data Attributes
|
ILBB0603ER400V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB0603ER400V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for ILBB0603ER400V
This table gives cross-reference parts and alternative options found for ILBB0603ER400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0603ER400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0603-300E | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | ILBB0603ER400V vs FBM0603-300E |
SBK160808T-300Y-AU | Ferrite Chip | Chilisin Electronics Corp | ILBB0603ER400V vs SBK160808T-300Y-AU |
CB03YTYN560 | Ferrite Bead | Viking Tech Corp | ILBB0603ER400V vs CB03YTYN560 |
CB03YTYN250 | Ferrite Bead | Viking Tech Corp | ILBB0603ER400V vs CB03YTYN250 |
BBBK00160808300Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | ILBB0603ER400V vs BBBK00160808300Y00 |
CB03YTYN330 | Ferrite Bead | Viking Tech Corp | ILBB0603ER400V vs CB03YTYN330 |
SBK160808T-300Y-S | Ferrite Chip | Chilisin Electronics Corp | ILBB0603ER400V vs SBK160808T-300Y-S |
CB03YTYN300 | Ferrite Bead, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | SEI Stackpole Electronics Inc | ILBB0603ER400V vs CB03YTYN300 |
CB03YTQN400 | Ferrite Bead | Viking Tech Corp | ILBB0603ER400V vs CB03YTQN400 |
BBBK00160808600Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | ILBB0603ER400V vs BBBK00160808600Y00 |