CB03YTYN250 vs BBBK00160808300Y00 feature comparison

CB03YTYN250 Viking Tech Corp

Buy Now Datasheet

BBBK00160808300Y00 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 25 OHM Ω 30 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 4
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Factory Lead Time 14 Weeks

Compare CB03YTYN250 with alternatives

Compare BBBK00160808300Y00 with alternatives