ILBB0603ER400V vs SBK160808T-300Y-S feature comparison

ILBB0603ER400V Vishay Dale

Buy Now Datasheet

SBK160808T-300Y-S Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE CHILISIN ELECTRONICS CORP
Package Description 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Approvals IEC
Case Code 0603
Construction Multilayer Chip
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 40 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TR
Rated Current 0.4 A 0.4 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 2 2

Compare ILBB0603ER400V with alternatives

Compare SBK160808T-300Y-S with alternatives