CA3262AM96
vs
UDK2559EBTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOIC
LCC
Package Description
,
PLASTIC, MS-018AB, LCC-28
Pin Count
24
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
OVER CURRENT; THERMAL
TRANSIENT; OVER CURRENT; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G24
S-PQCC-J28
Number of Functions
1
4
Number of Terminals
24
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SINK
SINK
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5.5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
J BEND
Terminal Position
DUAL
QUAD
Turn-off Time
8 µs
Turn-on Time
8 µs
20 µs
Base Number Matches
3
1
Rohs Code
No
Driver Number of Bits
4
Input Characteristics
STANDARD
JESD-609 Code
e0
Length
11.51 mm
Output Characteristics
OPEN-COLLECTOR
Output Current-Max
0.7 A
Output Peak Current Limit-Nom
1 A
Output Polarity
INVERTED
Package Equivalence Code
LDCC28,.5SQ
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.51 mm
Compare CA3262AM96 with alternatives
Compare UDK2559EBTR with alternatives