CA3262AM96 vs L6220N feature comparison

CA3262AM96 Rochester Electronics LLC

Buy Now Datasheet

L6220N STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code SOIC ZFM
Package Description , ZIP, ZIP15,.2,.17TB
Pin Count 24 15
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL TRANSIENT
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G24 R-PZFM-T15
Number of Functions 1 4
Number of Terminals 24 15
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5.5 V 5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL ZIG-ZAG
Turn-off Time 8 µs 5 µs
Turn-on Time 8 µs 2 µs
Base Number Matches 3 1
Rohs Code No
Driver Number of Bits 4
Output Current-Max 1.8 A
Output Peak Current Limit-Nom 3.2 A
Package Equivalence Code ZIP15,.2,.17TB
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare CA3262AM96 with alternatives

Compare L6220N with alternatives