Part Details for CA3262AM96 by Rochester Electronics LLC
Overview of CA3262AM96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3262AM96
CA3262AM96 CAD Models
CA3262AM96 Part Data Attributes
|
CA3262AM96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3262AM96
Rochester Electronics LLC
Buffer/Inverter Based Peripheral Driver, PDSO24, PLASTIC, SOIC-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 8 µs | |
Turn-on Time | 8 µs |
Alternate Parts for CA3262AM96
This table gives cross-reference parts and alternative options found for CA3262AM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3262AM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDN2544B | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 2.5A, BIPolar, PDIP16, DIP-16 | CA3262AM96 vs UDN2544B |
UDN2549EB | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PQCC28, PLASTIC, LCC-28 | CA3262AM96 vs UDN2549EB |
UDK2559EBTR | Allegro MicroSystems LLC | Check for Price | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | CA3262AM96 vs UDK2559EBTR |
UDK2559LBTR-T | Allegro MicroSystems LLC | Check for Price | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | CA3262AM96 vs UDK2559LBTR-T |
UDK2559EBTR-T | Allegro MicroSystems LLC | Check for Price | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | CA3262AM96 vs UDK2559EBTR-T |
UDQ2559LBTR | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 1A, BIPolar, PDSO16, MS-013AA, SOIC-16 | CA3262AM96 vs UDQ2559LBTR |
UDN2559LBTR-T | Allegro MicroSystems LLC | Check for Price | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | CA3262AM96 vs UDN2559LBTR-T |
L6221N | STMicroelectronics | Check for Price | 3.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PSFM15, MULTIWATT-15 | CA3262AM96 vs L6221N |
L6220N | STMicroelectronics | Check for Price | 3.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PZFM15, MULTIWATT-15 | CA3262AM96 vs L6220N |
A5895SLW | Allegro MicroSystems LLC | Check for Price | SIPO Based Peripheral Driver, 8 Driver, 0.25A, BIMOS, PDSO16, SOIC-16 | CA3262AM96 vs A5895SLW |