C6350HF-3X03P-V2
vs
100-616-131D
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
End Of Life
|
Ihs Manufacturer |
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
ITW PANCON
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
1.08 inch
|
0.34 inch
|
Body Depth |
1.08 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
3.5 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
5000VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.25 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.25 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE .099-.111
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
15 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
9
|
16
|
Base Number Matches |
1
|
1
|
Body Length |
|
2.13 inch
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
BRASS
|
DIN Conformance |
|
YES
|
Durability |
|
400 Cycles
|
Insertion Force-Max |
|
.9174 N
|
Insulator Color |
|
GRAY
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Name of Rows Loaded |
|
A,B
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
15u inch
|
Terminal Length |
|
0.512 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
WIRE WRAP
|
|
|
|
Compare C6350HF-3X03P-V2 with alternatives
Compare 100-616-131D with alternatives