100-616-131D vs BTH-050-01-L-D-A-K-TR feature comparison

100-616-131D Pancon Corporation

Buy Now Datasheet

BTH-050-01-L-D-A-K-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ITW PANCON SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.34 inch 0.235 inch
Body Length 2.13 inch 1.181 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 400 Cycles
Filter Feature NO NO
Insertion Force-Max .9174 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.02 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 6.096 mm
Plating Thickness 15u inch 10u inch
Rated Current (Signal) 3 A 1.25 A
Reference Standard UL UL
Terminal Length 0.512 inch
Terminal Pitch 2.54 mm 0.508 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 16 100
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Additional Feature PICK&PLACE PAD, TAPE&REEL PKG
Board Mounting Option POSITIONING PIN
Body Depth 0.168 inch
Contact Pattern RECTANGULAR
JESD-609 Code e3
Polarization Key POLARIZED HOUSING

Compare 100-616-131D with alternatives

Compare BTH-050-01-L-D-A-K-TR with alternatives