100-616-131D
vs
BTH-050-01-L-D-K-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
ITW PANCON
SAMTEC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -65C to +125C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.40
Body Breadth
0.34 inch
0.235 inch
Body Length
2.13 inch
1.181 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
400 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.9174 N
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
0.02 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .099-.111
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
3
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
6.096 mm
Plating Thickness
15u inch
10u inch
Rated Current (Signal)
3 A
1.25 A
Reference Standard
UL
UL
Terminal Length
0.512 inch
Terminal Pitch
2.54 mm
0.508 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
16
100
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
SAMTEC
Samacsys Modified On
2020-06-14 14:24:04
Total Weight
977.09
CO2
3615.233
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
36
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Additional Feature
PICK&PLACE PAD, TAPE&REEL PKG
Body Depth
0.168 inch
Contact Pattern
RECTANGULAR
JESD-609 Code
e3
Polarization Key
POLARIZED HOUSING
Compare 100-616-131D with alternatives
Compare BTH-050-01-L-D-K-TR with alternatives