105072100001863 vs 100-616-131D feature comparison

105072100001863 KYOCERA Connector Products Division

Buy Now Datasheet

100-616-131D Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP ITW PANCON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.275 inch 0.34 inch
Body Depth 0.381 inch
Body Length 3 inch 2.13 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 650VDC V 1000VAC V
Filter Feature NO NO
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.075 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.905 mm 2.54 mm
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 0.5 A 3 A
Terminal Length 0.149 inch 0.512 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 100 16
Base Number Matches 1 1
Contact Resistance 20 mΩ
DIN Conformance YES
Durability 400 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Mounting Option 1 HOLE .099-.111
Name of Rows Loaded A,B
Reference Standard UL

Compare 105072100001863 with alternatives

Compare 100-616-131D with alternatives