105072100001863
vs
100-616-131B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
End Of Life
Ihs Manufacturer
KYOCERA CONNECTOR PRODUCTS CORP
ITW PANCON
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.275 inch
0.34 inch
Body Depth
0.381 inch
Body Length
3 inch
2.13 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
650VDC V
1000VAC V
Filter Feature
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.075 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
1.905 mm
2.54 mm
Plating Thickness
30u inch
15u inch
Rated Current (Signal)
0.5 A
3 A
Terminal Length
0.149 inch
0.512 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
100
16
Base Number Matches
1
1
Contact Resistance
20 mΩ
DIN Conformance
YES
Durability
400 Cycles
Insertion Force-Max
.9174 N
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Mounting Option 1
HOLE .099-.111
Name of Rows Loaded
A,B
Reference Standard
UL
Compare 105072100001863 with alternatives
Compare 100-616-131B with alternatives