C2523WV2-20P vs STL12-0320PTT-20P/TRU feature comparison

C2523WV2-20P Jowle Technology Co Ltd

Buy Now Datasheet

STL12-0320PTT-20P/TRU MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.224 inch 0.079 inch
Body Depth 0.13 inch 0.109 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.098 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch
Rated Current (Signal) 2.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT, TAPE AND REEL
Board Mounting Option POSITIONING PIN
Body Length 1.575 inch
JESD-609 Code e3

Compare C2523WV2-20P with alternatives

Compare STL12-0320PTT-20P/TRU with alternatives