STL12-0320PTT-20P/TRU vs SMH100-LPPE-S20-ST-BK feature comparison

STL12-0320PTT-20P/TRU MPE-Garry GmbH

Buy Now Datasheet

SMH100-LPPE-S20-ST-BK Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, TAPE AND REEL
Board Mounting Option POSITIONING PIN
Body Breadth 0.079 inch 0.05 inch
Body Depth 0.109 inch 0.039 inch
Body Length 1.575 inch 0.787 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 300VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 0.9906 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Plating Thickness FLASH inch
Terminal Length 0.098 inch

Compare STL12-0320PTT-20P/TRU with alternatives

Compare SMH100-LPPE-S20-ST-BK with alternatives