STL12-0320PTT-20P/TRU vs A0800WR-S-20 feature comparison

STL12-0320PTT-20P/TRU MPE-Garry GmbH

Buy Now Datasheet

A0800WR-S-20 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, TAPE AND REEL
Board Mounting Option POSITIONING PIN SOLDER HOLDING POSTS
Body Breadth 0.079 inch 0.067 inch
Body Depth 0.109 inch 0.108 inch
Body Length 1.575 inch 0.717 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination Tin (Sn) TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 200VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 100000000 Ω
Insulator Color BEIGE
Mounting Option 1 LOCKING

Compare STL12-0320PTT-20P/TRU with alternatives

Compare A0800WR-S-20 with alternatives