STL12-0320PTT-20P/TRU vs A2501WV-F-20P feature comparison

STL12-0320PTT-20P/TRU MPE-Garry GmbH

Buy Now Datasheet

A2501WV-F-20P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, TAPE AND REEL
Board Mounting Option POSITIONING PIN PEG
Body Breadth 0.079 inch 0.224 inch
Body Depth 0.109 inch 0.276 inch
Body Length 1.575 inch 2.067 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination Tin (Sn) TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1.5 A 3 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.4892 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 2
Contact Resistance 10 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Length 0.134 inch

Compare STL12-0320PTT-20P/TRU with alternatives

Compare A2501WV-F-20P with alternatives