C1Q5
vs
CC12H1A-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
BelFuse
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50 A
Blow Characteristic
VERY FAST
Body Breadth
1.58 mm
1.6 mm
Body Height
0.58 mm
0.65 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Breaking Capacity
100 A
50 A
Rated Current
5 A
1 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
63 V
63 V
Reference Standard
CE; CSA; UL
AEC-Q200; CUL; UL
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
2
Trip Time or Delay
0.1 s
Compare C1Q5 with alternatives
Compare CC12H1A-TR with alternatives