C1Q5 vs 4331.25 feature comparison

C1Q5 Bel Fuse

Buy Now Datasheet

4331.25 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer BelFuse
Additional Feature RATED BREAKING CAPACITY AT 63 VDC: 50 A RATED BREAKING CAPACITY AT 125 VDC: 50A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 1.58 mm 1.52 mm
Body Height 0.58 mm 0.58 mm
Body Length or Diameter 3.2 mm 3.18 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206
JESD-609 Code e3 e0
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 100 A 50 A
Rated Current 5 A 0.12 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 63 V 125 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare C1Q5 with alternatives

Compare 4331.25 with alternatives