CC12H1A-TR vs 3413.0116.11 feature comparison

CC12H1A-TR Eaton Corporation

Buy Now Datasheet

3413.0116.11 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Body Breadth 1.6 mm 1.6 mm
Body Height 0.65 mm 0.6 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
JESD-609 Code e3 e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TAPE
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1.25 A
Rated Voltage(DC) 63 V 63 V
Reference Standard AEC-Q200; CUL; UL CUL, UL
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier GOLD NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.1 s
Base Number Matches 2 1
Package Description HALOGEN FREE AND ROHS COMPLIANT
Factory Lead Time 20 Weeks, 6 Days
Blow Characteristic VERY FAST
Pre-arcing Time-Min 60000 ms
Rated Voltage(AC) 32 V

Compare CC12H1A-TR with alternatives

Compare 3413.0116.11 with alternatives