CC12H1A-TR
vs
CC12H4.5A-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EATON CORP
COOPER INDUSTRIES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Body Breadth
1.6 mm
1.6 mm
Body Height
0.65 mm
0.6 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e3
Joule Integral-Nom
4 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Breaking Capacity
50 A
100 A
Rated Current
1 A
4.5 A
Rated Voltage(DC)
63 V
32 V
Reference Standard
AEC-Q200; CUL; UL
UL
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
0.1 s
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 100 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.025
Compare CC12H1A-TR with alternatives
Compare CC12H4.5A-TR with alternatives