BZX84C36-V vs BZX84C36 feature comparison

BZX84C36-V KEC

Buy Now Datasheet

BZX84C36 Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEC CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SOT-23
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 10
Pbfree Code No
Samacsys Manufacturer MCC
Dynamic Impedance-Max 90 Ω
JESD-609 Code e0
Knee Impedance-Max 350 Ω
Reverse Current-Max 0.0001 µA
Terminal Finish TIN LEAD

Compare BZX84C36-V with alternatives

Compare BZX84C36 with alternatives