BZX84C36 vs BZX84C36TA feature comparison

BZX84C36 Daco Semiconductor Co Ltd

Buy Now Datasheet

BZX84C36TA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 51 2
Package Description R-PDSO-G3
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.33 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 37.4 mV/°C
Voltage Tol-Max 5%
Working Test Current 2 mA

Compare BZX84C36TA with alternatives