Part Details for BZX84C36-V by KEC
Overview of BZX84C36-V by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C36-V
BZX84C36-V CAD Models
BZX84C36-V Part Data Attributes
|
BZX84C36-V
KEC
Buy Now
Datasheet
|
Compare Parts:
BZX84C36-V
KEC
Zener Diode, 36V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C36-V
This table gives cross-reference parts and alternative options found for BZX84C36-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C36-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C36Q-7-F | Diodes Incorporated | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C36-V vs BZX84C36Q-7-F |
BZX84C36_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C36-V vs BZX84C36_R1_00001 |
BZX84C36 | Micro Commercial Components | Check for Price | Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C36-V vs BZX84C36 |
BZX84C36 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C36-V vs BZX84C36 |
BZX84C36-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C36-V vs BZX84C36-E3-08 |
933388350235 | Nexperia | Check for Price | Zener Diode, 36V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C36-V vs 933388350235 |
BZX84C36-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C36-V vs BZX84C36-GT1 |
BZX84C36-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C36-V vs BZX84C36-H |
BZX84C36 | Rectron Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5.556%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C36-V vs BZX84C36 |
BZX84C36-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C36-V vs BZX84C36-T1-LF |